
Need more?
| Quantity | Price |
|---|---|
| 1+ | $182.570 |
Product Information
Product Overview
The SM312FP1H is a self-contained Photoelectric Sensor with 1 NPN and 1 PNP bipolar output. The MINI-BEAM® dc-voltage series 60906 plastic fiber optic sensor perform most reliably if it is properly aligned and securely mounted. For maximum mechanical stability, mount MINI-BEAM sensor through 18mm diameter holes by its threaded barrel or use a mounting bracket. Begin with line-of-sight positioning of the MINI-BEAM sensor to its target (all other sensing modes). It provides protection against false pulse on power-up and continuous overload or short-circuit of outputs. Reinforced thermoplastic polyester housing is totally encapsulated with O-ring sealing, acrylic lenses and stainless steel screws.
- Gain (sensitivity) adjustment screw
- Alignment indicator device (AID)
Applications
Sensing & Instrumentation
Technical Specifications
650mm
-
High Power
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
