Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVQD
Newark Part No.02H7617
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $171.220 |
Price for:Each
Minimum: 1
Multiple: 1
$171.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVQD
Newark Part No.02H7617
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max5m
Sensing MethodNon-Polarized Retroreflective
Output TypeNPN Open Collector / PNP
Product Range-
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
SM312LVQD is a MINI-BEAM® DC voltage series sensor.
- 10V to 30VDC input voltage with bipolar NPN/PNP outputs
- IP67 IP rating
- Visible red LED sensing beam, DC power
- Non polarized retroreflective sensing mode, rectangular w/M18 mount housing style
- Thermoplastic primary housing material, 5000mm maximum sensing distance
- 4-pin M12 integral QD connection, 100ms delay at power-up
- 300µs repeatability, acrylic lens material, encapsulated, quick disconnect
- 5m sensing range, visible red, 650nm LED range
- Protected against reverse polarity and transient voltages
- Operating temperature range from -20°C to +70°C
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Non-Polarized Retroreflective
Product Range
-
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
5m
Output Type
NPN Open Collector / PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate