Need more?
Quantity | Price |
---|---|
1+ | $98.690 |
Product Information
Product Overview
The Mini-Beam-DC-Voltage Series offers self-contained opposed mode modulated Infrared Sensor pairs for 10 to 30 V dc operations. Standard sensor pairs have 3 m (10 ft) range and long range sensor pairs have 30m (100ft) sensing range. The sensor features Bipolar - one current sourcing (PNP) and one current sinking (NPN) open-collector transistor output configurations. Exclusive, patented Alignment Indicating Device system (AID™, US patent #4356393) lights a rear-panel mounted red LED indicator whenever the sensor sees a “light” condition, with a superimposed pulse rate proportional to the light signal strength (the stronger the signal, the faster the pulse rate).
- Switch-selectable for light operate or dark operate
- 1 millisecond Response
- Highly repeatable
- Both sourcing and sinking outputs (150mA maximum each)
- Rugged, epoxy-encapsulated construction
- Meets NEMA standards 1, 2, 3, 3S, 4, 4X, 6, 12 and 13, IEC IP67
- Physically and electrically interchangeable with 18mm barrel-type photoelectrics
Applications
Sensing & Instrumentation
Technical Specifications
Photoelectric Sensors
-
-
10VDC
Infrared LED
IP67
70°C
3m
-
M12 Connector
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate