| Quantity | Price |
|---|---|
| 1+ | $123.480 |
Product Information
Product Overview
The SSA-EBM-12E is an Emergency Stop Button Switch with metal button base, 2 NC and 1 NO contacts. The SSA-EB series are metal or mushroom-style mechanical emergency stop buttons, available with a compact enclosure housing, to provide emergency stop actuation. When the button is armed, the switch's NC contacts are closed and its NO contacts, if present, are open. When the button is pushed, the switch's NC contacts open and its NO contacts close. The contacts remain in this condition until the push button is manually rearmed. To manually rearm, twist the push button. Serves as a relay for primary safety devices with OSSD solid-state or hard contact outputs and external device monitoring, such as the EZ-SCREEN.
- Increases the switching current capacity of low voltage primary safety devices to 6A
- Offers 24VDC supply voltage
- Includes removable terminal blocks
- Responds in 20ms
- Uses two green LEDs to indicate the output status of internal relays K1 and K2
- Rated IEC IP20, NEMA 1
Applications
Industrial
Warnings
Emergency stop device is not considered a safeguarding device because it requires an overt action by an individual to stop machine motion or hazards.
Technical Specifications
DPST-NC, SPST-NO
Connector
690V
Round
SSA-EB Series
Turn to Release
10A
-
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate