Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTARTERKIT91200-TH-V
Newark Part No.84AH2121
Product RangeSmartSolutions StarterKit Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,577.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,577.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTARTERKIT91200-TH-V
Newark Part No.84AH2121
Product RangeSmartSolutions StarterKit Series
Technical Datasheet
No. of Inputs-
Current Rating1A
No. of Outputs-
Kit ContentsTemp & Humidity Monitor System, DXM1200 Gateway, Verizon Cellular Conn&Cloud Data Services, Battery
Supply Voltage Max24VDC
Product RangeSmartSolutions StarterKit Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Current Rating
1A
Kit Contents
Temp & Humidity Monitor System, DXM1200 Gateway, Verizon Cellular Conn&Cloud Data Services, Battery
Product Range
SmartSolutions StarterKit Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate