Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTARTERKIT9700-TH-V
Newark Part No.84AH2131
Product RangeSmartSolutions StarterKit Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTARTERKIT9700-TH-V
Newark Part No.84AH2131
Product RangeSmartSolutions StarterKit Series
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating1A
Kit ContentsTemp & Humidity Monitor System, DXM700 Gateway, Verizon Cellular Conn & Cloud Data Services, Battery
Supply Voltage Max24VDC
Product RangeSmartSolutions StarterKit Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
-
Current Rating
1A
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
-
Kit Contents
Temp & Humidity Monitor System, DXM700 Gateway, Verizon Cellular Conn & Cloud Data Services, Battery
Product Range
SmartSolutions StarterKit Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
