Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVR81Q
Newark Part No.22H0608
Product RangeSTB Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.030 |
Price for:Each
Minimum: 1
Multiple: 1
$190.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVR81Q
Newark Part No.22H0608
Product RangeSTB Series
Technical Datasheet
Product RangeSTB Series
Touch Button FunctionMomentary
Illumination Color (Activated)-
Touch Button OperationNormally Open, Normally Closed
Output StateDry Contact
Supply Voltage Min20V
Supply Voltage Max30V
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Product Overview
STBVR81Q is an STB series self-checking optical touch button. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; it requires no physical pressure to operate.
- Continuous internal self-checking operation, IP66 rating
- Diverse-redundant microcontroller-based photoelectric touch buttons
- High excess gain cuts through heavy contamination, NEMA 1, 3, 4, 4X, 12, 13 rating
- Immune to ambient light, EMI, and RFI interference, integral QD connection
- LED power, output, and fault indicators
- Pre-installed field covers protect the device and prevent inadvertent activation
- 5-pin 7/8 in-16UNF quick disconnect cable, 20VAC/DC to 30VAC/DC supply voltage range
- Two individual complementary relays output type
- AT-FM-10K two-hand control module, XS/SC26 safety controllers, and SC10 safety controller
- High temperature (up to 100°C) is 50°C
Warnings
Failure to properly guard hazardous machinery can result in a dangerous condition that could lead to serious injury or death.
Technical Specifications
Product Range
STB Series
Illumination Color (Activated)
-
Output State
Dry Contact
Supply Voltage Max
30V
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
20V
IP Rating
IP66
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability