Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18SP6RQ
Newark Part No.02H7702
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18SP6RQ
Newark Part No.02H7702
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The T18SP6RQ is a self-contained DC-operated Sensor with PBT polyester housing and polycarbonate (opposed-mode) or acrylic lens construction. Featuring EZ-BEAM® technology to provide reliable sensing without the need for adjustments. T-style plastic housing with 18mm threaded lens mount. Completely epoxy-encapsulated to provide superior durability and even in harsh sensing environments rated to IP69K.
- Innovative dual-indicator system takes the guesswork out of sensor performance monitoring
- Advanced diagnostics to warn of marginal sensing conditions or output overload
- Leak-proof design rated NEMA 6P
- -40 to 70°C Operating temperature range
Applications
Sensing & Instrumentation, Medical
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate