Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50B-GYRA
Newark Part No.80AK2713
Product RangeTL50 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $158.850 |
Price for:Each
Minimum: 1
Multiple: 1
$158.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50B-GYRA
Newark Part No.80AK2713
Product RangeTL50 Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
TonesContinuous
Lens Diameter50.5mm
IP / NEMA RatingIP65, NEMA 4X
Connection TypeCable
Sound Pressure Level (SPL)93dB
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL50 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
Steady
Lens Diameter
50.5mm
Connection Type
Cable
Operating Temperature Min
-40°C
Product Range
TL50 Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Tones
Continuous
IP / NEMA Rating
IP65, NEMA 4X
Sound Pressure Level (SPL)
93dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability