Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50B-GYRAQ
Newark Part No.80AK2714
Product RangeTL50 Core Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.090 |
Price for:Each
Minimum: 1
Multiple: 1
$167.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50B-GYRAQ
Newark Part No.80AK2714
Product RangeTL50 Core Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
TonesContinuous
Lens Diameter50.5mm
IP / NEMA RatingIP65, NEMA 4X
Connection Type5 Pin M12 Euro Connector
Sound Pressure Level (SPL)93dB
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL50 Core Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
Steady
Lens Diameter
50.5mm
Connection Type
5 Pin M12 Euro Connector
Operating Temperature Min
-40°C
Product Range
TL50 Core Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Tones
Continuous
IP / NEMA Rating
IP65, NEMA 4X
Sound Pressure Level (SPL)
93dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for TL50B-GYRAQ
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
