Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50GYR
Newark Part No.31T7379
Product RangeTL50 Core Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $166.060 |
Price for:Each
Minimum: 1
Multiple: 1
$166.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50GYR
Newark Part No.31T7379
Product RangeTL50 Core Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC27V
Supply Voltage VDC30V
Visual Signal Type-
Tones-
Lens Diameter50mm
IP / NEMA RatingIP67
Connection Type4 Pin Quick Disconnect Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL50 Core Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TL50GYR is a 3-tier EZ-LIGHT® Tower Light with integral 4-pin M12/Euro-style male quick disconnect (QD) and bimodal (NPN or PNP) input.
- Rugged and easy-to-install multi-segment indicators
- Illuminated segments provide easy-to-see operator guidance and indication of equipment status
- Compact device is completely self-contained - no controller needed
- No assembly required
- IP67 Protection
Applications
Automation & Process Control
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
27V
Visual Signal Type
-
Lens Diameter
50mm
Connection Type
4 Pin Quick Disconnect Connector
Operating Temperature Min
-40°C
Product Range
TL50 Core Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Tones
-
IP / NEMA Rating
IP67
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability