New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Signal Towers
                      Print Page

                      TLF100P4C

                      Signal Tower, Flashing, Steady, Continuous, 94 dB, 30 VDC, 4 Stack, TLF100 Series, Cable

                      Date/Lot Code

                      BANNER ENGINEERING TLF100P4C
                      BANNER ENGINEERING TLF100P4C
                      BANNER ENGINEERING TLF100P4C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoTLF100P4C
                      Newark Part No.32AK8071
                      Product RangeTLF100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$290.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $290.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoTLF100P4C
                      Newark Part No.32AK8071
                      Product RangeTLF100 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Stacks / Tiers4
                      Module Lens ColourBlue, Green, Red, Yellow
                      Supply Voltage VAC-
                      Supply Voltage VDC30V
                      Visual Signal TypeFlashing, Steady
                      TonesContinuous
                      Lens Diameter100mm
                      IP / NEMA RatingIP65, IP69K, NEMA 4X
                      Connection TypeCable
                      Sound Pressure Level (SPL)94dB
                      Operating Temperature Min-40°C
                      Operating Temperature Max50°C
                      Product RangeTLF100 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      No. of Stacks / Tiers

                      4

                      Supply Voltage VAC

                      -

                      Visual Signal Type

                      Flashing, Steady

                      Lens Diameter

                      100mm

                      Connection Type

                      Cable

                      Operating Temperature Min

                      -40°C

                      Product Range

                      TLF100 Series

                      Module Lens Colour

                      Blue, Green, Red, Yellow

                      Supply Voltage VDC

                      30V

                      Tones

                      Continuous

                      IP / NEMA Rating

                      IP65, IP69K, NEMA 4X

                      Sound Pressure Level (SPL)

                      94dB

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.