Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTTR600BMSB6B-2.0FL-CTR
Newark Part No.81AH4994
Product RangeTTR Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $266.110 |
Price for:Each
Minimum: 1
Multiple: 1
$266.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTTR600BMSB6B-2.0FL-CTR
Newark Part No.81AH4994
Product RangeTTR Series
Technical Datasheet
Sensor TypeRoller Conveyor Sensor
Sensing Distance Max120mm
Sensing MethodDiffuse
Output TypeBimodal
Product RangeTTR Series
Connection Method2m Cable
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Light Source940nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Roller Conveyor Sensor
Sensing Method
Diffuse
Product Range
TTR Series
Supply Voltage Min
18VDC
Light Source
940nm Infrared LED
IP Rating
IP50
Operating Temperature Max
55°C
Sensing Distance Max
120mm
Output Type
Bimodal
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate