New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  BX32 BATUPO

                                                                                                  Programmer, BX32 BATUPO II, Automatic Programming Start, Multi Programmer Control

                                                                                                  BATRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BATRONIX BX32 BATUPO
                                                                                                  BATRONIX BX32 BATUPO
                                                                                                  BATRONIX BX32 BATUPO
                                                                                                  ManufacturerBATRONIX
                                                                                                  Manufacturer Part NoBX32 BATUPO
                                                                                                  Newark Part No.53M6868
                                                                                                  Also Known AsGTIN UPC EAN: 2881001000019
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BATRONIX
                                                                                                  ManufacturerBATRONIX
                                                                                                  Manufacturer Part NoBX32 BATUPO
                                                                                                  Newark Part No.53M6868
                                                                                                  Also Known AsGTIN UPC EAN: 2881001000019
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported Families27C, 28C, 29C
                                                                                                  Kit ContentsProgrammer, USB Cable, Prog-Express Software, Manual on CD
                                                                                                  FeaturesAutomatic Programming Start, Multi Programmer Control, Chip Auto Identification
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The BX32 BATUPO is a high quality and compact programmer for commonly used memory chips. The programmer offers an exceptionally flexible, simple to use and extremely fast set of EPROM programmer that support a broad range of chips. With a height of only 2.5cm the enclosures are very practical and are noted for their design and anodized die cast aluminium construction. The exceptional flexibility is attained by providing all power requirements via the USB port. A power adapter or batteries are not required, since all programming voltages are provided internally by a voltage generator from the USB supply voltage. The chips are programmed at a high level of quality and reproducibility in the shortest time possible through the use of optimized algorithms and microcontroller managed programming times. All supported chips can be programmed directly in DIP/DIL packages and suitable adapters are available for specialized packages such as PLCC, SOP, TSOP and QFP.

                                                                                                  • USB powered
                                                                                                  • Chip auto identification
                                                                                                  • Multi programmer control
                                                                                                  • Automatic programming start
                                                                                                  • USB 2.0 full speed 12Mb/s
                                                                                                  • Multi platform support
                                                                                                  • Supported devices are very old NMOS EPROM, NMOS EPROM, EEPROM NV-RAM, FLASH
                                                                                                  • 32pin ECE ZIF socket
                                                                                                  • Pin driver specialized for memory chips
                                                                                                  • Checksum calculation

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Programmer, USB cable, Prog express software, manual (multi language) on CD.

                                                                                                  Notes

                                                                                                  Batronix BX programming device carry a warranty period of 5 years.

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  27C, 28C, 29C

                                                                                                  Features

                                                                                                  Automatic Programming Start, Multi Programmer Control, Chip Auto Identification

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Kit Contents

                                                                                                  Programmer, USB Cable, Prog-Express Software, Manual on CD

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.