Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEAU TECH
Manufacturer Part NoSH-141
Newark Part No.69AJ0959
Technical Datasheet
Scriber / Probe TypeStraight Probe
Overall Length5.625"
Product Range-
SVHCTo Be Advised
Alternatives for SH-141
1 Product Found
Product Overview
SH-141 is a straight point 25 milprobe. It is a most universal tools for TH and SMT for pitch sizes above 25 mil.
- Use to mechanically test SMT solder joints
- Align through-hole and surface mount component leads and pads
- Straighten bent leads on surface mount components
- Clean between surface mount leads or pads for pitch size as small as 25 mil
- Clean increasingly smaller through-holes as boards and components become more dense
- Maneuver small TH/SMT components
Technical Specifications
Scriber / Probe Type
Straight Probe
Product Range
-
Overall Length
5.625"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate