New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      CM-BF537E

                      Development Board, V3.0.1, Core Module, ADSP-BF537SKBCZ-6AV Blackfin Processor, 32MByte SDRAM

                      BECOM CM-BF537E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBECOM
                      Manufacturer Part NoCM-BF537E
                      Newark Part No.61M5229
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$95.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $95.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBECOM
                      Manufacturer Part NoCM-BF537E
                      Newark Part No.61M5229
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      No. of Bits32bit
                      Silicon Family NameBlackfin
                      Core ArchitectureBlackfin
                      Core Sub-ArchitectureBlackfin
                      Silicon Core NumberADSP-BF537
                      Kit ContentsBoard
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      CM-BF537E is a Blackfine core module characterized by its configuration possibility for a number of different fields of application. The module integrates processor, RAM, flash, external peripheral controllers and power supply at a size of 31.5mm x 36.5mm. It is based at the high performance ADSP-BF537 from Analog Devices. The core module is designed for commercial usage (commercial temperature range). It addresses up to 32MByte SDRAM via its 16bit wide SDRAM bus, has an onboard NOR flash of 4MByte and offers a CAN interface. In addition it has the physical Ethernet transceiver (10/100Mbit) onboard. Dynamic voltage control allows reducing power consumption to a minimum adjusting the core voltage and the clock frequency dynamically in accordance to the required processing power. A low voltage reset circuit guarantees a power on reset and resets the system when the input voltage drops below 2.93V.

                      • Blackfin processor ADSP-BF537SKBCZ-6AV (0° to 70°C) with 600MHz
                      • 32MByte SDRAM up to 133MHz
                      • 4MByte of addressable flash
                      • Ethernet, PPI, SPI, SPORT, TWI/I2C, UART, CAN interfaces
                      • CM-BF537 is very compact
                      • Allows quick prototyping of product that comes very close to the final design
                      • Reduces development costs, faster time to market
                      • Very cost effective for small and medium volumes
                      • On board core voltage regulator

                      Applications

                      Robotics, Security, Imaging, Video & Vision, Communications & Networking, Sensing & Instrumentation, Medical, Consumer Electronics, System Monitoring

                      Warnings

                      ESD sensitive device. Although this product features patented protection circuitry, damage may occur on devices subjected to high energy ESD. Therefore, proper ESD precautions should be taken.

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Silicon Family Name

                      Blackfin

                      Core Sub-Architecture

                      Blackfin

                      Kit Contents

                      Board

                      SVHC

                      No SVHC (08-Jul-2021)

                      No. of Bits

                      32bit

                      Core Architecture

                      Blackfin

                      Silicon Core Number

                      ADSP-BF537

                      Product Range

                      -

                      Technical Docs (6)

                      One Page Summary EN

                      EOL Notices EN

                      element14 Technical Page EN

                      Operating Instructions EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.