Print Page
0678L9250-02
FUSE, SMD, 25A, MEDIUM BLOW, 3912
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0678L9250-02
Newark Part No.48AC7561
Product Range0678L Series
Technical Datasheet
Packaging Options
538 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.927 |
| 25+ | $0.864 |
| 50+ | $0.801 |
| 100+ | $0.751 |
| 250+ | $0.691 |
| 500+ | $0.649 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0678L9250-02
Newark Part No.48AC7561
Product Range0678L Series
Technical Datasheet
Fuse Current25A
Blow CharacteristicMedium Blow
Voltage Rating VAC250V
Voltage Rating VDC72V
Fuse Case Style3912
Product Range0678L Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC130A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
250V
Fuse Case Style
3912
Breaking Capacity Current AC
100A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Medium Blow
Voltage Rating VDC
72V
Product Range
0678L Series
Breaking Capacity Current DC
130A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate