Print Page
0697A8000-02
Fuse, PCB Leaded, 8 A, 250 V, RSTA Series, 63 V, Time Delay, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0697A8000-02
Newark Part No.48AK9805
Product RangeRSTA Series
Technical Datasheet
980 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.152 |
| 10+ | $0.152 |
| 25+ | $0.152 |
| 50+ | $0.152 |
| 100+ | $0.152 |
| 500+ | $0.152 |
| 1000+ | $0.152 |
| 2500+ | $0.152 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0697A8000-02
Newark Part No.48AK9805
Product RangeRSTA Series
Technical Datasheet
Fuse Current8A
Voltage Rating VAC250V
Product RangeRSTA Series
Voltage Rating VDC63V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
8A
Product Range
RSTA Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
63V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate