Print Page
0ZRE0040FF1A
RESETTABLE FUSE, RECTANGULAR, 240V, 7A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
2,032 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 10+ | $0.613 |
| 25+ | $0.564 |
| 50+ | $0.516 |
| 100+ | $0.492 |
| 500+ | $0.422 |
| 1000+ | $0.394 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRE0040FF1A
Newark Part No.83AK1305
Product Range0ZRE Series
Product Range0ZRE Series
Voltage Rating240V
Holding Current400mA
Trip Current900mA
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max7A
Lead Spacing5.1mm
Diameter-
Length11.5mm
Thickness3.8mm
Height19.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRE Series
Holding Current
400mA
Time to Trip
24s
Current Rating Max
7A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
240V
Trip Current
900mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.5mm
Height
19.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate