0
0 Items$0.00

Radial Leaded PPTCs :

967 Products Found
Find a huge range of Radial Leaded PPTCs at Newark Electronics Mexico. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, BEL Fuse & Yageo

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
61J7375

RoHS

Each
1+$0.391
10+$0.379
25+$0.368
50+$0.357
100+$0.349
More Pricing...
Through Hole
MF-RX/72 Series
72VDC
2.5A
5A
15.6s
Rectangular
40A
10.2mm
-
21.3mm
3.1mm
26.4mm
-40°C
85°C
-
99H1959

RoHS

Date/Lot Code

Each
1+$0.596
10+$0.460
25+$0.421
50+$0.381
100+$0.352
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
900mA
1.8A
7.2s
Round
40A
5.8mm
11.2mm
-
3mm
15.8mm
-40°C
85°C
-
04H8118

RoHS

Date/Lot Code

Each
1+$0.504
10+$0.386
25+$0.354
50+$0.321
100+$0.296
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
500mA
1A
4s
Round
40A
5.8mm
7.9mm
-
3mm
13.7mm
-40°C
85°C
-
04H8122

RoHS

Each
1+$0.576
10+$0.438
25+$0.401
50+$0.364
100+$0.336
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
750mA
1.5A
6.3s
Round
40A
5.8mm
10.2mm
-
3mm
15.2mm
-40°C
85°C
-
04H7999

RoHS

Date/Lot Code

Each
1+$0.751
10+$0.576
25+$0.527
50+$0.478
100+$0.441
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
4A
8A
12.7s
Rectangular
100A
5.8mm
-
14mm
3mm
19.3mm
-40°C
85°C
-
04H7989

RoHS

Date/Lot Code

Each
1+$0.555
10+$0.427
25+$0.391
50+$0.354
100+$0.327
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
1.35A
2.7A
7.3s
Rectangular
100A
5.8mm
-
8.9mm
3mm
13.5mm
-40°C
85°C
-
04H8124

RoHS

Each
1+$0.628
10+$0.483
25+$0.442
50+$0.400
100+$0.370
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
1.1A
2.2A
8.2s
Round
40A
5.8mm
12.8mm
-
3mm
17.5mm
-40°C
85°C
-
58K1837

RoHS

Each
1+$0.588
10+$0.575
25+$0.564
50+$0.552
100+$0.541
More Pricing...
Through Hole
MF-R Series
60VDC
400mA
800mA
3.8s
Round
40A
5.1mm
7.4mm
-
3.1mm
13.7mm
-40°C
85°C
-
04H8114

RoHS

Date/Lot Code

Each
1+$0.504
10+$0.386
25+$0.354
50+$0.321
100+$0.296
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
300mA
600mA
3s
Round
40A
5.8mm
7.4mm
-
3mm
12.7mm
-40°C
85°C
-
04H7993

RoHS

Date/Lot Code

Each
1+$0.587
10+$0.444
25+$0.406
50+$0.369
100+$0.340
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
1.85A
3.7A
8.7s
Round
100A
5.8mm
-
10.2mm
3mm
15.7mm
-40°C
85°C
-
04H7997

RoHS

Date/Lot Code

Each
1+$0.638
10+$0.489
25+$0.448
50+$0.406
100+$0.375
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
3A
6A
10.8s
Rectangular
100A
5.8mm
-
11.4mm
3mm
16.5mm
-40°C
85°C
-
04H8112

RoHS

Date/Lot Code

Each
1+$0.494
10+$0.375
25+$0.343
50+$0.311
100+$0.287
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
250mA
500mA
2.5s
Round
40A
5.8mm
7.4mm
-
3mm
12.7mm
-40°C
85°C
-
04H7985

RoHS

Date/Lot Code

Each
1+$0.536
10+$0.408
25+$0.374
50+$0.339
100+$0.313
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
900mA
1.8A
5.9s
Round
100A
5.8mm
7.4mm
-
3mm
12.2mm
-40°C
85°C
-
04H8116

RoHS

Date/Lot Code

Each
1+$0.536
10+$0.412
25+$0.377
50+$0.341
100+$0.315
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
400mA
800mA
3.8s
Round
40A
5.8mm
7.6mm
-
3mm
13.5mm
-40°C
85°C
-
04H8106

RoHS

Date/Lot Code

Each
1+$0.515
10+$0.389
25+$0.356
50+$0.323
100+$0.297
More Pricing...
Through Hole
PolySwitch RXEF Series
60VDC
100mA
200mA
4s
Round
40A
5.8mm
7.4mm
-
3mm
11.6mm
-40°C
85°C
-
58K1844

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
3000+$0.447
-
MF-R Series
30VDC
4A
8A
12.7s
Rectangular
40A
5.1mm
-
14.4mm
3mm
24.8mm
-40°C
85°C
-
71AJ7103

RoHS

Each
1+$1.610
10+$1.240
25+$1.170
50+$1.080
100+$1.000
More Pricing...
-
0ZRS Series
32VDC
7.5A
15A
-
Rectangular
-
10.2mm
-
21.1mm
3.8mm
24.9mm
-40°C
125°C
AEC-Q200
04H7987

RoHS

Each
1+$0.545
10+$0.415
25+$0.379
50+$0.343
100+$0.317
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
1.1A
2.2A
6.6s
Round
100A
5.8mm
7.4mm
-
3mm
14.2mm
-40°C
85°C
-
04H8120

RoHS

Date/Lot Code

Each
1+$0.566
10+$0.434
25+$0.397
50+$0.359
100+$0.331
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
650mA
1.3A
5.3s
Round
40A
5.8mm
9.4mm
-
3mm
14.5mm
-40°C
85°C
-
04H7995

RoHS

Date/Lot Code

Each
1+$0.596
10+$0.457
25+$0.418
50+$0.379
100+$0.350
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
2.5A
5A
10.3s
Rectangular
100A
5.8mm
-
11.4mm
3mm
18.3mm
-40°C
85°C
-
04H8132

RoHS

Each
1+$1.010
10+$0.768
25+$0.702
50+$0.636
100+$0.587
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
2.5A
5A
15.6s
Round
40A
10.9mm
20.8mm
-
3mm
25.4mm
-40°C
85°C
-
04H8001

RoHS

Date/Lot Code

Each
1+$0.905
10+$0.695
25+$0.636
50+$0.576
100+$0.532
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
5A
10A
14.5s
Rectangular
100A
10.9mm
-
14mm
3mm
24.1mm
-40°C
85°C
-
04H8108

RoHS

Date/Lot Code

Each
1+$0.484
10+$0.365
25+$0.335
50+$0.303
100+$0.279
More Pricing...
Through Hole
PolySwitch RXEF Series
60VDC
170mA
340mA
3s
Round
40A
5.8mm
7.4mm
-
3mm
12.7mm
-40°C
85°C
-
04H8134

RoHS

Date/Lot Code

Each
1+$1.170
10+$0.890
25+$0.815
50+$0.738
100+$0.681
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
3A
6A
19.8s
Round
40A
10.9mm
23.9mm
-
3mm
28.6mm
-40°C
85°C
-
04H8005

RoHS

Date/Lot Code

Each
1+$1.060
10+$0.811
25+$0.742
50+$0.673
100+$0.621
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
7A
14A
17.5s
Rectangular
100A
10.9mm
-
19.1mm
3mm
25.9mm
-40°C
85°C
-
1-25 of 967 items
of 39 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB