Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H8134
Product RangePolySwitch RXEF Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.890 |
| 25+ | $0.815 |
| 50+ | $0.738 |
| 100+ | $0.681 |
| 500+ | $0.565 |
| 1000+ | $0.521 |
| 2500+ | $0.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H8134
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.9mm
Diameter23.9mm
Length-
Thickness3mm
Height28.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The RXEF300 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current down 50mA and voltage rating up to 72V, compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- 3A Hold current
- 6A Trip current
- UL94V-0 Flammability
- Tin-plated copper
Applications
Industrial, Medical, Test & Measurement, Audio, Lighting, Communications & Networking, Security, Consumer Electronics
Technical Specifications
Product Range
PolySwitch RXEF Series
Voltage Rating
72VDC
Trip Current
6A
Fuse Shape
Round
Lead Spacing
10.9mm
Length
-
Height
28.6mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
23.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RXEF300
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
