Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF040Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H8116
Product RangePolySwitch RXEF Series
Your Part Number
537 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.412 |
| 25+ | $0.377 |
| 50+ | $0.341 |
| 100+ | $0.315 |
| 500+ | $0.261 |
| 1000+ | $0.240 |
| 2500+ | $0.235 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF040Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H8116
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current400mA
Trip Current800mA
Time to Trip3.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.6mm
Length-
Thickness3mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The RXEF040 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current down 50mA and voltage rating up to 72V, compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- 400mA Hold current
- 800mA Trip current
- UL94V-0 Flammability
- Tin-plated copper-clad steel
Applications
Industrial, Medical, Test & Measurement, Audio, Lighting, Communications & Networking, Security, Consumer Electronics
Technical Specifications
Product Range
PolySwitch RXEF Series
Voltage Rating
72VDC
Trip Current
800mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
13.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
400mA
Time to Trip
3.8s
Current Rating Max
40A
Diameter
7.6mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RXEF040
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
