Radial Leaded PPTCs:
685 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics Mexico. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.632 10+ $0.623 25+ $0.601 50+ $0.580 100+ $0.558 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.463 10+ $0.415 25+ $0.391 50+ $0.368 100+ $0.347 More Pricing... | Min: 5 / Mult: 5 | - | MF-R Series | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | - | |||||
Each | 10+ $0.303 25+ $0.281 50+ $0.257 100+ $0.239 500+ $0.217 More Pricing... | Min: 10 / Mult: 10 | - | BK16 Series | 16V | 5A | 10A | 2s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3.1mm | 19.6mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.640 25+ $0.501 50+ $0.426 100+ $0.396 250+ $0.362 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | - | 3mm | 15.8mm | -40°C | 85°C | - | |||||
Each | 1+ $0.969 10+ $0.764 25+ $0.705 50+ $0.647 100+ $0.603 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ $0.775 10+ $0.602 25+ $0.555 50+ $0.507 100+ $0.471 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RKEF Series | 60VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 5.8mm | - | 13mm | 3.81mm | 18.8mm | -40°C | 85°C | - | |||||
Each | 1+ $0.777 10+ $0.617 25+ $0.586 50+ $0.557 100+ $0.528 More Pricing... | Min: 5 / Mult: 5 | - | MF-RX/72 | 72VDC | 3A | 6A | 19.8s | Rectangular | 40A | 10.2mm | - | 24.9mm | 3.1mm | 30mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.539 250+ $0.413 500+ $0.371 1000+ $0.337 5000+ $0.308 | Min: 10 / Mult: 10 | - | - | 16V | 2A | 3.8A | 3s | Round | 100A | 5.1mm | 9.4mm | - | 3mm | 14.4mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.539 250+ $0.413 500+ $0.371 1000+ $0.337 5000+ $0.308 | Min: 10 / Mult: 10 | - | - | 16V | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | - | ||||
Each | 1+ $2.910 25+ $2.290 100+ $1.940 250+ $1.690 500+ $1.590 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | - | |||||
Each | 1+ $2.410 25+ $1.890 100+ $1.610 250+ $1.400 500+ $1.320 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 3A | 6A | 19.8s | Round | 40A | 10.2mm | 23.11mm | - | 3.1mm | 29.3mm | -40°C | 85°C | - | |||||
Each | 1+ $1.990 25+ $1.570 100+ $1.330 250+ $1.160 500+ $1.080 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 16.76mm | - | 3.1mm | 23mm | -40°C | 85°C | - | |||||
Each | 1+ $0.572 10+ $0.446 25+ $0.412 50+ $0.378 100+ $0.352 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.771 10+ $0.771 25+ $0.706 50+ $0.706 100+ $0.706 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 9A | 18A | 20s | Rectangular | 100A | 10.9mm | - | 24.1mm | 3mm | 29mm | -40°C | 85°C | - | |||||
Each | 1+ $0.833 | Min: 5 / Mult: 5 | - | MF-RG | 16V | 7A | 11.9A | 8s | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ $1.100 10+ $0.820 25+ $0.716 50+ $0.611 100+ $0.563 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | 240V | 80mA | 190mA | 10s | Round | 1.2A | 0.23" | 0.28" | - | 0.18" | 0.49" | -40°C | 85°C | - | |||||
Each | 1+ $0.474 250+ $0.372 500+ $0.339 1000+ $0.311 5000+ $0.287 | Min: 10 / Mult: 10 | - | MC33 | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.2mm | - | 14mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $1.090 250+ $0.826 500+ $0.742 1000+ $0.673 5000+ $0.617 | Min: 5 / Mult: 5 | - | - | 16V | 11A | 20A | 11s | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.971 250+ $0.744 500+ $0.668 1000+ $0.606 5000+ $0.555 | Min: 5 / Mult: 5 | - | - | 16V | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | - | 17.5mm | 3mm | 26.5mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.539 250+ $0.413 500+ $0.371 1000+ $0.337 5000+ $0.308 | Min: 10 / Mult: 10 | - | - | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.1mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.539 250+ $0.413 500+ $0.371 1000+ $0.337 5000+ $0.308 | Min: 5 / Mult: 5 | - | - | 30VDC | 1A | 1.8A | 5.2s | Round | 40A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | ||||
Each | 1+ $0.214 250+ $0.168 500+ $0.153 1000+ $0.140 5000+ $0.130 | Min: 10 / Mult: 10 | - | MC33 | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 10+ $0.347 25+ $0.320 50+ $0.293 100+ $0.273 500+ $0.247 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | 60VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 14.5mm | - | 3.1mm | 19.6mm | -40°C | 85°C | - | |||||
Each | 1+ $1.130 10+ $1.040 25+ $0.979 50+ $0.921 100+ $0.850 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 5A | 10A | - | Rectangular | - | 5.1mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.333 10+ $0.307 25+ $0.307 50+ $0.307 100+ $0.307 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 900mA | 1.8A | 7.2s | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | - | |||||