Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF090-2
Newark Part No.76T4569
Product RangePolySwitch RXEF Series
Technical Datasheet
395 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 25+ | $0.449 |
| 50+ | $0.373 |
| 100+ | $0.344 |
| 250+ | $0.309 |
| 500+ | $0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF090-2
Newark Part No.76T4569
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current900mA
Trip Current1.8A
Time to Trip7.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter11.2mm
Length-
Thickness3mm
Height15.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Voltage Rating
72VDC
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
15.8mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
900mA
Time to Trip
7.2s
Current Rating Max
40A
Diameter
11.2mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for RXEF090-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability