Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H8003
Product RangePolySwitch RUEF Series
Your Part Number
2,417 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.967 |
| 10+ | $0.741 |
| 25+ | $0.678 |
| 50+ | $0.615 |
| 100+ | $0.567 |
| 500+ | $0.470 |
| 1000+ | $0.434 |
| 2500+ | $0.425 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H8003
Product RangePolySwitch RUEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF Series
Voltage Rating30VDC
Holding Current6A
Trip Current12A
Time to Trip16s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length16.5mm
Thickness3mm
Height24.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The RUEF600 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current up to 9A and voltage rating at 30V, compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- 6A Hold current
- 12A Trip current
- UL94V-0 Flammability
- Tin-plated copper-clad steel
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
12A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
16.5mm
Height
24.1mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RUEF Series
Holding Current
6A
Time to Trip
16s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RUEF600
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
