Print Page
749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.360 |
| 10+ | $1.270 |
| 25+ | $1.210 |
| 50+ | $1.150 |
| 100+ | $1.050 |
| 250+ | $0.970 |
| 500+ | $0.860 |
| 1000+ | $0.783 |
Price for:Each
Minimum: 5
Multiple: 5
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RG700-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AC7132
Product RangeMF-RG
Technical Datasheet
Product RangeMF-RG
Voltage Rating16VDC
Holding Current7A
Trip Current11.9A
Time to Trip8s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.1mm
Diameter11.2mm
Length-
Thickness3mm
Height18.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RG
Holding Current
7A
Time to Trip
8s
Current Rating Max
100A
Diameter
11.2mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
16VDC
Trip Current
11.9A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
18.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

