Radial Leaded PPTCs:
210 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.606 10+ $0.480 25+ $0.466 50+ $0.453 100+ $0.357 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.964 10+ $0.891 25+ $0.873 50+ $0.854 100+ $0.836 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.673 10+ $0.619 25+ $0.591 50+ $0.566 100+ $0.540 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.519 10+ $0.470 25+ $0.446 50+ $0.423 100+ $0.400 More Pricing... | Min: 5 / Mult: 5 | - | MF-R Series | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.938 | Min: 5 / Mult: 5 | - | MF-RG | 16VDC | 7A | 11.9A | 8s | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ $0.213 250+ $0.167 500+ $0.152 1000+ $0.139 5000+ $0.129 | Min: 10 / Mult: 10 | - | MC33 | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.333 10+ $0.333 25+ $0.308 50+ $0.307 100+ $0.307 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 900mA | 1.8A | 7.2s | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.610 10+ $0.529 25+ $0.504 50+ $0.481 100+ $0.449 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.333 10+ $0.308 25+ $0.308 50+ $0.308 100+ $0.308 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 14mm | -40°C | 85°C | - | |||||
Each | 1+ $0.486 250+ $0.372 500+ $0.334 1000+ $0.304 5000+ $0.278 | Min: 5 / Mult: 5 | - | MC36 | 16VDC | 10A | 17A | 12.5s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ $0.222 10+ $0.222 25+ $0.222 50+ $0.222 100+ $0.222 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.1mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.560 10+ $0.514 25+ $0.476 50+ $0.437 100+ $0.408 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.579 10+ $0.524 25+ $0.497 50+ $0.473 100+ $0.447 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.248 10+ $0.248 25+ $0.248 50+ $0.227 100+ $0.227 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 500mA | 1A | 0.8s | Rectangular | 40A | 5.1mm | - | 7.1mm | 3.6mm | 11.43mm | -40°C | 85°C | - | |||||
Each | 1+ $0.770 10+ $0.606 25+ $0.559 50+ $0.512 100+ $0.476 More Pricing... | Min: 1 / Mult: 1 | - | POLY-FUSE 60R Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | - | 3.1mm | 14.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.747 10+ $0.587 25+ $0.542 50+ $0.496 100+ $0.463 More Pricing... | Min: 1 / Mult: 1 | - | POLY-FUSE 60R Series | 60VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ $1.140 | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 8A | 15A | 8s | Rectangular | 100A | 5.1mm | - | 16mm | 3mm | 22.5mm | -40°C | 125°C | AEC-Q200 | |||||
LITTELFUSE | Each | 1+ $1.130 10+ $0.907 25+ $0.846 50+ $0.785 100+ $0.739 More Pricing... | Min: 5 / Mult: 5 | - | POLY-FUSE 16R Series | 16VDC | 4A | 6.8A | 1.7s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | - | ||||
Each | 1+ $0.411 10+ $0.411 25+ $0.377 50+ $0.377 100+ $0.377 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 16R Series | 16VDC | 3A | 5.1A | 1s | Rectangular | 100A | 5.1mm | - | 7.1mm | 3mm | 11mm | -40°C | 85°C | - | |||||
Each | 1+ $1.600 10+ $1.260 25+ $1.150 50+ $1.060 100+ $0.984 More Pricing... | Min: 1 / Mult: 1 | - | POLY-FUSE 60R Series | 60VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 13.58mm | - | 3.1mm | 19.8mm | -40°C | 85°C | - | |||||
05M1154 | Each | 1+ $0.836 10+ $0.657 25+ $0.606 50+ $0.555 100+ $0.517 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.2mm | - | 3.1mm | 15mm | -40°C | 85°C | - | ||||
1+ $0.222 25+ $0.222 50+ $0.222 100+ $0.222 250+ $0.222 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 60VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.150 10+ $0.842 25+ $0.757 50+ $0.672 100+ $0.581 More Pricing... | Min: 1 / Mult: 1 | - | POLY-FUSE 30R Series | 30VDC | 1.85A | 3.7A | 8.7s | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.600 10+ $0.467 25+ $0.431 50+ $0.394 100+ $0.368 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.808 10+ $0.750 25+ $0.692 50+ $0.635 100+ $0.592 More Pricing... | Min: 1 / Mult: 1 | - | POLY-FUSE 60R Series | 60VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.2mm | - | 3.1mm | 15.8mm | -40°C | 85°C | - |