Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-R090
Newark Part No.59K0236
Product RangeMF-R Series
Your Part Number
7,215 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
| 10+ | $0.397 |
| 25+ | $0.374 |
| 50+ | $0.352 |
| 100+ | $0.331 |
| 500+ | $0.312 |
| 1000+ | $0.301 |
| 2500+ | $0.293 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R090
Newark Part No.59K0236
Product RangeMF-R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMF-R Series
Voltage Rating60VDC
Holding Current900mA
Trip Current1.8A
Time to Trip7.2s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length11.7mm
Thickness3.1mm
Height16.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-R090 is a radial leaded PTC Resettable Fuse with cured, flame retardant epoxy polymer insulation meets UL94V-0 requirements. It is applicable to almost anywhere there is a low voltage power supply and a load to be protected.
- Halogen-free
Applications
Defence, Military & Aerospace, Automotive, Computers & Computer Peripherals
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
1.8A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.7mm
Height
16.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-R Series
Holding Current
900mA
Time to Trip
7.2s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MF-R090
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
