Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF160
Newark Part No.04H7991
Product RangePolySwitch RUEF Series
Technical Datasheet
999 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.572 |
| 10+ | $0.446 |
| 25+ | $0.412 |
| 50+ | $0.378 |
| 100+ | $0.352 |
| 500+ | $0.300 |
| 1000+ | $0.280 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF160
Newark Part No.04H7991
Product RangePolySwitch RUEF Series
Technical Datasheet
Product RangePolySwitch RUEF Series
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip8s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length8.9mm
Thickness3mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The RUEF160 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current up to 9A and voltage rating at 30V, compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- 1.6A Hold current
- 3.2A Trip current
- UL94V-0 Flammability
- Tin-plated copper-clad steel
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Product Range
PolySwitch RUEF Series
Voltage Rating
30VDC
Trip Current
3.2A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
8.9mm
Height
15.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
1.6A
Time to Trip
8s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability