Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 10+ | $0.469 |
| 25+ | $0.433 |
| 50+ | $0.396 |
| 100+ | $0.370 |
| 500+ | $0.315 |
| 1000+ | $0.294 |
Product Information
Product Overview
The RUEF250 from TE Connectivity is a radial leaded PolySwitch resettable device. It provides engineers with more design flexibility. The higher voltage ratings allow this device to use in new applications and it is compatible with high volume electronics assembly.
- Fast time to trip
- Low resistance
- UL, CSA, TUV and CQC approved
- Hold current of 2.5A at room temperature
- Maximum voltage of 30V
- Maximum current of 100A
- Trip current of 5A at room temperature
- Maximum resistance of 0.07ohm at 20°C (1hr post trip)
- Operation temperature range from -40°C to 85°C
- UL94 V-0 flame retardant epoxy polymer insulation
Applications
Safety, Industrial, Portable Devices
Warnings
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Notes
Operation in circuits with a large inductance can generate circuit voltage (Ldi/dt) above rated voltage of device.
Technical Specifications
Through Hole
30VDC
5A
Rectangular
5.8mm
11.4mm
18.3mm
85°C
To Be Advised
PolySwitch RUEF Series
2.5A
10.3s
100A
-
3mm
-40°C
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate