Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H8001
Product RangePolySwitch RUEF Series
Your Part Number
455 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.905 |
| 10+ | $0.695 |
| 25+ | $0.636 |
| 50+ | $0.576 |
| 100+ | $0.532 |
| 500+ | $0.441 |
| 1000+ | $0.406 |
| 2500+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H8001
Product RangePolySwitch RUEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF Series
Voltage Rating30VDC
Holding Current5A
Trip Current10A
Time to Trip14.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length14mm
Thickness3mm
Height24.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The RUEF500 is a 5A radial leaded PolySwitch Resettable Device with tin-plated copper 20AWG leads for balance of voltage rating (30V) and hold current (up to 9A). This RUEF series is compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- UL94V-0 Flammability rating
- Cured, flame-retardant epoxy polymer insulation
- Higher voltage ratings allow use in new applications
Applications
Industrial, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
14mm
Height
24.1mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RUEF Series
Holding Current
5A
Time to Trip
14.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RUEF500
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
