5A Radial Leaded PPTCs:
29 Products FoundFind a huge range of 5A Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as 3A, 2.5A, 1.1A & 1.6A Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Yageo & BEL Fuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.876 10+ $0.670 25+ $0.614 50+ $0.556 100+ $0.513 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.9mm | - | 14mm | 3mm | 24.1mm | -40°C | 85°C | - | ||||||
Each | 10+ $0.357 25+ $0.331 50+ $0.303 100+ $0.282 500+ $0.255 More Pricing... | - | BK16 Series | 16V | 5A | 10A | 2s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3.1mm | 19.6mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.505 250+ $0.394 500+ $0.357 1000+ $0.327 5000+ $0.302 | - | MP FRU | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.2mm | - | 14mm | 3mm | 24.9mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.240 10+ $1.160 25+ $1.050 50+ $0.934 100+ $0.878 More Pricing... | - | 0ZRS Series | 32VDC | 5A | 10A | - | Rectangular | - | 5.1mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.850 25+ $1.460 100+ $1.240 250+ $1.080 500+ $1.010 More Pricing... | Through Hole | POLY-FUSE 30R Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 40A | 10.2mm | - | 14mm | 3mm | 25.6mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.860 10+ $1.470 25+ $1.360 50+ $1.240 100+ $1.120 More Pricing... | - | BK60 Series | 60V | 5A | 10A | 35s | Round | 40A | 10.2mm | 26mm | - | 3.1mm | 29.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.420 10+ $1.090 25+ $0.987 50+ $0.896 100+ $0.827 More Pricing... | Through Hole | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.020 10+ $0.795 25+ $0.735 50+ $0.675 100+ $0.629 More Pricing... | Through Hole | POLY-FUSE 16R Series | 16V | 5A | 8.5A | 2s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.100 10+ $0.998 25+ $0.926 50+ $0.855 100+ $0.781 More Pricing... | - | MF-RG | 16V | 5A | 8.5A | 2s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | ||||||
34AC5575 RoHS | Each | 1+ $1.970 10+ $1.550 25+ $1.510 50+ $1.470 100+ $1.260 More Pricing... | - | PolySwitch RKEF Series | 60V | 5A | 10A | 28s | Rectangular | 40A | 10.9mm | - | 24.1mm | 3mm | 29mm | -40°C | 85°C | - | |||||
Each | 1+ $1.110 10+ $1.030 25+ $0.949 50+ $0.869 100+ $0.810 More Pricing... | - | MF-RHT | 16V | 5A | 9A | 9s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.9mm | -40°C | 125°C | AEC-Q200 | ||||||
34AC5460 RoHS | Each | 1+ $1.190 10+ $0.859 25+ $0.773 50+ $0.687 100+ $0.595 More Pricing... | - | PolySwitch RGEF Series | 16V | 5A | 8.5A | 2s | Rectangular | 100A | 0.23" | - | 0.41" | 0.12" | 0.56" | -40°C | 85°C | - | |||||
Each | 1+ $1.200 10+ $0.949 25+ $0.876 50+ $0.804 100+ $0.722 More Pricing... | - | PolySwitch RUEF Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 0.43" | - | 0.55" | 0.12" | 0.95" | -40°C | 85°C | - | ||||||
Each | 1+ $1.140 10+ $0.906 25+ $0.837 50+ $0.768 100+ $0.690 More Pricing... | - | PolySwitch RUEF Series | 30VDC | 5A | 10A | 14.5s | Square | 100A | 0.23" | - | 0.29" | 0.12" | 0.56" | -40°C | 85°C | - | ||||||
Each | 1+ $0.376 250+ $0.292 500+ $0.264 1000+ $0.241 5000+ $0.221 | - | MP FRG | 16V | 5A | 8.5A | 3.6s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.960 25+ $1.630 100+ $1.520 250+ $1.410 500+ $1.270 More Pricing... | - | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.440 10+ $1.110 25+ $1.010 50+ $0.911 100+ $0.840 More Pricing... | Through Hole | PolySwitch RKEF Series | 60V | 5A | 10A | 28s | Rectangular | 40A | 10.9mm | - | 24.1mm | 3mm | 29mm | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 10+ $1.050 50+ $0.891 100+ $0.831 250+ $0.759 More Pricing... | - | POLY-FUSE 16R Series | 16V | 5A | 8.5A | 2s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.150 250+ $0.879 500+ $0.787 1000+ $0.712 5000+ $0.648 | - | MP FHE | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.1mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.220 25+ $1.120 50+ $1.010 100+ $0.926 More Pricing... | - | PolySwitch RUEF Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 0.43" | - | 0.55" | 0.12" | 0.95" | -40°C | 85°C | - | ||||||
86AK6880 RoHS | Each | 1+ $0.825 10+ $0.745 25+ $0.697 50+ $0.649 100+ $0.592 More Pricing... | - | MF-RHS Series | 16V | 5A | 10A | 5.8s | Rectangular | 100A | 5.1mm | - | 9.2mm | 3mm | 19.2mm | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.776 25+ $0.710 50+ $0.643 | Through Hole | PolySwitch RUEF Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.9mm | - | 14mm | 3mm | 24.1mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.870 25+ $1.470 100+ $1.170 250+ $1.060 500+ $0.990 | Through Hole | POLY-FUSE 30R Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 40A | 10.2mm | - | 14mm | 3mm | 25.6mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.270 10+ $0.986 25+ $0.818 50+ $0.650 100+ $0.615 More Pricing... | - | PolySwitch RUEF Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 0.23" | - | 0.45" | 0.12" | 0.65" | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.705 25+ $0.636 50+ $0.585 100+ $0.550 250+ $0.519 More Pricing... | - | MF-R Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 40A | 10.2mm | - | 17.4mm | 3mm | 24.9mm | -40°C | 85°C | - | ||||||