Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-R500-2
Newark Part No.
Re-Reel32AK7858
Cut Tape32AK7858
Product RangeMF-R Series
Your Part Number
2,683 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.348 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.705 | $0.348 |
| 25+ | $0.636 | $0.348 |
| 50+ | $0.585 | $0.348 |
| 100+ | $0.550 | $0.348 |
| 250+ | $0.519 | $0.348 |
| 500+ | $0.485 | $0.348 |
| 1000+ | $0.458 | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R500-2
Newark Part No.
Re-Reel32AK7858
Cut Tape32AK7858
Product RangeMF-R Series
Technical Datasheet
Product RangeMF-R Series
Voltage Rating30VDC
Holding Current5A
Trip Current10A
Time to Trip14.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length17.4mm
Thickness3mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MF-R500-2
1 Product Found
Technical Specifications
Product Range
MF-R Series
Holding Current
5A
Time to Trip
14.5s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
17.4mm
Height
24.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
