Print Page
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.050 |
| 25+ | $0.943 |
| 50+ | $0.836 |
| 100+ | $0.799 |
| 500+ | $0.688 |
| 1000+ | $0.625 |
Price for:Each
Minimum: 5
Multiple: 5
$6.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHT500-2
Newark Part No.44AC5647
Product RangeMF-RHT
Technical Datasheet
Product RangeMF-RHT
Voltage Rating16VDC
Holding Current5A
Trip Current9A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length11.2mm
Thickness3mm
Height18.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-RHT
Holding Current
5A
Time to Trip
9s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
16VDC
Trip Current
9A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.2mm
Height
18.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability