Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2562-000
Newark Part No.34AC5270
Product RangePolySwitch RUEF Series
Your Part Number
240 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.906 |
| 25+ | $0.837 |
| 50+ | $0.768 |
| 100+ | $0.690 |
| 500+ | $0.613 |
| 1000+ | $0.541 |
| 2500+ | $0.503 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2562-000
Newark Part No.34AC5270
Product RangePolySwitch RUEF Series
Technical Datasheet
Product RangePolySwitch RUEF Series
Voltage Rating30V
Holding Current5A
Trip Current10A
Time to Trip14.5s
Fuse ShapeSquare
Current Rating Max100A
Lead Spacing0.23"
Diameter-
Length0.29"
Thickness0.12"
Height0.56"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUEF Series
Holding Current
5A
Time to Trip
14.5s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
10A
Fuse Shape
Square
Lead Spacing
0.23"
Length
0.29"
Height
0.56"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
