Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RHS500-0
Newark Part No.86AK6880
Product RangeMF-RHS Series
Your Part Number
495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.825 |
| 10+ | $0.745 |
| 25+ | $0.697 |
| 50+ | $0.649 |
| 100+ | $0.592 |
| 500+ | $0.527 |
| 1000+ | $0.525 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS500-0
Newark Part No.86AK6880
Product RangeMF-RHS Series
Product RangeMF-RHS Series
Voltage Rating16V
Holding Current5A
Trip Current10A
Time to Trip5.8s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length9.2mm
Thickness3mm
Height19.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RHS Series
Holding Current
5A
Time to Trip
5.8s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16V
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
9.2mm
Height
19.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
