2. Circuit Protection
                                                                                                  3. Thermistors
                                                                                                  4. Resettable Fuses
                                                                                                  5. Radial Leaded PPTCs
                                                                                                  6. MF-RHS Series Radial Leaded PPTCs

                                                                                                  MF-RHS Series Radial Leaded PPTCs:

                                                                                                  15 Products Found
                                                                                                  Find a huge range of MF-RHS Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Voltage Rating
                                                                                                  Holding Current
                                                                                                  Trip Current
                                                                                                  Time to Trip
                                                                                                  Fuse Shape
                                                                                                  Current Rating Max
                                                                                                  Lead Spacing
                                                                                                  Length
                                                                                                  Thickness
                                                                                                  Height
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MF-RHS550-0
                                                                                                  BOURNS MF-RHS550-0
                                                                                                  86AK6881

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.770
                                                                                                  10+
                                                                                                  $0.713
                                                                                                  25+
                                                                                                  $0.661
                                                                                                  50+
                                                                                                  $0.607
                                                                                                  100+
                                                                                                  $0.567
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  5.5A
                                                                                                  11A
                                                                                                  10s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  5.1mm
                                                                                                  9.3mm
                                                                                                  3mm
                                                                                                  19.5mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS1200-0
                                                                                                  BOURNS MF-RHS1200-0
                                                                                                  86AK6875

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.320
                                                                                                  10+
                                                                                                  $1.230
                                                                                                  25+
                                                                                                  $1.130
                                                                                                  50+
                                                                                                  $1.050
                                                                                                  100+
                                                                                                  $0.973
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  12A
                                                                                                  24A
                                                                                                  12.5s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  10.2mm
                                                                                                  17.4mm
                                                                                                  3.6mm
                                                                                                  27.9mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS700-0
                                                                                                  BOURNS MF-RHS700-0
                                                                                                  86AK6884

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.040
                                                                                                  10+
                                                                                                  $0.912
                                                                                                  25+
                                                                                                  $0.829
                                                                                                  50+
                                                                                                  $0.747
                                                                                                  100+
                                                                                                  $0.714
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  7A
                                                                                                  14A
                                                                                                  6.8s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  5.1mm
                                                                                                  11.8mm
                                                                                                  3mm
                                                                                                  23.3mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS1100-0
                                                                                                  BOURNS MF-RHS1100-0
                                                                                                  86AK6874

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.480
                                                                                                  10+
                                                                                                  $1.380
                                                                                                  25+
                                                                                                  $1.220
                                                                                                  50+
                                                                                                  $1.060
                                                                                                  100+
                                                                                                  $0.997
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  11A
                                                                                                  22A
                                                                                                  11.2s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  10.2mm
                                                                                                  17.4mm
                                                                                                  3.6mm
                                                                                                  27.9mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS450-0
                                                                                                  BOURNS MF-RHS450-0
                                                                                                  86AK6879

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.778
                                                                                                  10+
                                                                                                  $0.721
                                                                                                  25+
                                                                                                  $0.673
                                                                                                  50+
                                                                                                  $0.624
                                                                                                  100+
                                                                                                  $0.579
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  4.5A
                                                                                                  9A
                                                                                                  5.5s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  5.1mm
                                                                                                  8.4mm
                                                                                                  3mm
                                                                                                  18.9mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS750-0
                                                                                                  BOURNS MF-RHS750-0
                                                                                                  86AK6885

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.964
                                                                                                  10+
                                                                                                  $0.881
                                                                                                  25+
                                                                                                  $0.816
                                                                                                  50+
                                                                                                  $0.751
                                                                                                  100+
                                                                                                  $0.711
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  7.5A
                                                                                                  15A
                                                                                                  7s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  5.1mm
                                                                                                  11.8mm
                                                                                                  3mm
                                                                                                  24.3mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS650-0
                                                                                                  BOURNS MF-RHS650-0
                                                                                                  86AK6883

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.878
                                                                                                  10+
                                                                                                  $0.799
                                                                                                  25+
                                                                                                  $0.741
                                                                                                  50+
                                                                                                  $0.683
                                                                                                  100+
                                                                                                  $0.645
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  6.5A
                                                                                                  13A
                                                                                                  6.5s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  5.1mm
                                                                                                  10.7mm
                                                                                                  3mm
                                                                                                  23.2mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS1300-0
                                                                                                  BOURNS MF-RHS1300-0
                                                                                                  86AK6876

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.170
                                                                                                  10+
                                                                                                  $1.090
                                                                                                  25+
                                                                                                  $1.010
                                                                                                  50+
                                                                                                  $0.940
                                                                                                  100+
                                                                                                  $0.885
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  13A
                                                                                                  26A
                                                                                                  14s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  10.2mm
                                                                                                  17.4mm
                                                                                                  3.6mm
                                                                                                  28.9mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS350-0
                                                                                                  BOURNS MF-RHS350-0
                                                                                                  86AK6877

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.628
                                                                                                  10+
                                                                                                  $0.582
                                                                                                  25+
                                                                                                  $0.543
                                                                                                  50+
                                                                                                  $0.504
                                                                                                  100+
                                                                                                  $0.475
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  3.5A
                                                                                                  7A
                                                                                                  4.5s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  5.1mm
                                                                                                  8.4mm
                                                                                                  3mm
                                                                                                  16.9mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS800-0
                                                                                                  BOURNS MF-RHS800-0
                                                                                                  86AK6886

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.180
                                                                                                  10+
                                                                                                  $1.040
                                                                                                  25+
                                                                                                  $0.943
                                                                                                  50+
                                                                                                  $0.847
                                                                                                  100+
                                                                                                  $0.815
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  8A
                                                                                                  16A
                                                                                                  8s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  5.1mm
                                                                                                  12.8mm
                                                                                                  3.6mm
                                                                                                  24.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS400-0
                                                                                                  BOURNS MF-RHS400-0
                                                                                                  86AK6878

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.874
                                                                                                  10+
                                                                                                  $0.804
                                                                                                  25+
                                                                                                  $0.743
                                                                                                  50+
                                                                                                  $0.682
                                                                                                  100+
                                                                                                  $0.635
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  4A
                                                                                                  8A
                                                                                                  5s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  5.1mm
                                                                                                  8.4mm
                                                                                                  3mm
                                                                                                  17.9mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS600-0
                                                                                                  BOURNS MF-RHS600-0
                                                                                                  86AK6882

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.976
                                                                                                  10+
                                                                                                  $0.858
                                                                                                  25+
                                                                                                  $0.781
                                                                                                  50+
                                                                                                  $0.703
                                                                                                  100+
                                                                                                  $0.674
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  6A
                                                                                                  12A
                                                                                                  6.5s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  5.1mm
                                                                                                  8.75mm
                                                                                                  3mm
                                                                                                  22.4mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS1000-0
                                                                                                  BOURNS MF-RHS1000-0
                                                                                                  86AK6873

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.670
                                                                                                  10+
                                                                                                  $1.470
                                                                                                  25+
                                                                                                  $1.300
                                                                                                  50+
                                                                                                  $1.130
                                                                                                  100+
                                                                                                  $1.050
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  10A
                                                                                                  20A
                                                                                                  10s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  10.2mm
                                                                                                  14.4mm
                                                                                                  3.6mm
                                                                                                  27.9mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS900-0
                                                                                                  BOURNS MF-RHS900-0
                                                                                                  86AK6887

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.360
                                                                                                  10+
                                                                                                  $1.240
                                                                                                  25+
                                                                                                  $1.150
                                                                                                  50+
                                                                                                  $1.050
                                                                                                  100+
                                                                                                  $0.984
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  9A
                                                                                                  18A
                                                                                                  9s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  10.2mm
                                                                                                  14.4mm
                                                                                                  3.6mm
                                                                                                  24.9mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  MF-RHS500-0
                                                                                                  BOURNS MF-RHS500-0
                                                                                                  86AK6880

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. PPTC RESETTABLE FUSE
                                                                                                  2. RAD
                                                                                                  3. RECTNGLR
                                                                                                  4. 16V ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.815
                                                                                                  10+
                                                                                                  $0.742
                                                                                                  25+
                                                                                                  $0.688
                                                                                                  50+
                                                                                                  $0.634
                                                                                                  100+
                                                                                                  $0.599
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  MF-RHS Series
                                                                                                  16V
                                                                                                  5A
                                                                                                  10A
                                                                                                  5.8s
                                                                                                  Rectangular
                                                                                                  100A
                                                                                                  5.1mm
                                                                                                  9.2mm
                                                                                                  3mm
                                                                                                  19.2mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  ComparePrice forQuantity
                                                                                                  1-15 of 15 items
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
                                                                                                  ESG