Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RHS450-0
Newark Part No.86AK6879
Product RangeMF-RHS Series
Your Part Number
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.776 |
| 10+ | $0.707 |
| 25+ | $0.661 |
| 50+ | $0.613 |
| 100+ | $0.562 |
| 500+ | $0.494 |
| 1000+ | $0.492 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS450-0
Newark Part No.86AK6879
Product RangeMF-RHS Series
Product RangeMF-RHS Series
Voltage Rating16V
Holding Current4.5A
Trip Current9A
Time to Trip5.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length8.4mm
Thickness3mm
Height18.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RHS Series
Holding Current
4.5A
Time to Trip
5.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16V
Trip Current
9A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.4mm
Height
18.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
