Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RHS600-0
Newark Part No.86AK6882
Product RangeMF-RHS Series
Your Part Number
478 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.862 |
| 10+ | $0.853 |
| 25+ | $0.826 |
| 50+ | $0.799 |
| 100+ | $0.772 |
| 500+ | $0.567 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS600-0
Newark Part No.86AK6882
Product RangeMF-RHS Series
Product RangeMF-RHS Series
Voltage Rating16V
Holding Current6A
Trip Current12A
Time to Trip6.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length8.75mm
Thickness3mm
Height22.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RHS Series
Holding Current
6A
Time to Trip
6.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16V
Trip Current
12A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.75mm
Height
22.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
