Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 10+ | $0.713 |
| 25+ | $0.661 |
| 50+ | $0.607 |
| 100+ | $0.567 |
| 500+ | $0.485 |
| 1000+ | $0.453 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS550-0
Newark Part No.86AK6881
Product RangeMF-RHS Series
Product RangeMF-RHS Series
Voltage Rating16V
Holding Current5.5A
Trip Current11A
Time to Trip10s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length9.3mm
Thickness3mm
Height19.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-RHS Series
Holding Current
5.5A
Time to Trip
10s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16V
Trip Current
11A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
9.3mm
Height
19.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability