Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RHS1300-0
Newark Part No.86AK6876
Product RangeMF-RHS Series
Your Part Number
499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.190 |
| 25+ | $1.170 |
| 50+ | $1.130 |
| 100+ | $1.090 |
| 500+ | $0.837 |
| 1000+ | $0.808 |
| 2500+ | $0.801 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS1300-0
Newark Part No.86AK6876
Product RangeMF-RHS Series
Product RangeMF-RHS Series
Voltage Rating16V
Holding Current13A
Trip Current26A
Time to Trip14s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length17.4mm
Thickness3.6mm
Height28.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RHS Series
Holding Current
13A
Time to Trip
14s
Current Rating Max
100A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16V
Trip Current
26A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
17.4mm
Height
28.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
