Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAHEF500
Newark Part No.45P6488
Product RangePolySwitch AHEF Series
Your Part Number
139 In Stock
750 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.090 |
| 25+ | $0.987 |
| 50+ | $0.896 |
| 100+ | $0.827 |
| 500+ | $0.685 |
| 1000+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAHEF500
Newark Part No.45P6488
Product RangePolySwitch AHEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch AHEF Series
Voltage Rating32VDC
Holding Current5A
Trip Current10A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length14mm
Thickness3.8mm
Height24.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
32VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
14mm
Height
24.1mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PolySwitch AHEF Series
Holding Current
5A
Time to Trip
9s
Current Rating Max
100A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for AHEF500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
