Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3378-000
Newark Part No.34AC5575
Product RangePolySwitch RKEF Series
Your Part Number
250 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.550 |
| 25+ | $1.510 |
| 50+ | $1.470 |
| 100+ | $1.260 |
| 500+ | $0.907 |
| 1000+ | $0.858 |
| 2500+ | $0.852 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3378-000
Newark Part No.34AC5575
Product RangePolySwitch RKEF Series
Product RangePolySwitch RKEF Series
Voltage Rating60VDC
Holding Current5A
Trip Current10A
Time to Trip28s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.9mm
Diameter-
Length24.1mm
Thickness3mm
Height29mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF Series
Holding Current
5A
Time to Trip
28s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
24.1mm
Height
29mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
