Print Page
0683G1600-01
Fuse, Surface Mount, 1.6 A, Slow Blow, 350 VAC, 125 VDC, 4818 [1245 Metric], 0683G Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0683G1600-01
Newark Part No.71AJ7512
Product Range0683G Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.610 |
10+ | $2.270 |
25+ | $2.050 |
50+ | $1.830 |
100+ | $1.560 |
250+ | $1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0683G1600-01
Newark Part No.71AJ7512
Product Range0683G Series
Technical Datasheet
Fuse Current1.6A
Blow CharacteristicSlow Blow
Voltage Rating VAC350VAC
Voltage Rating VDC125VDC
Fuse Case Style4818 [1245 Metric]
Product Range0683G Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC2kA
SVHCLead
Technical Specifications
Fuse Current
1.6A
Voltage Rating VAC
350VAC
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
0683G Series
Breaking Capacity Current DC
2kA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability