Print Page
0685H9200-01
Fuse, Surface Mount, 20 A, Fast Acting, 125 V, 32 V, 1206 [3216 Metric], C1H Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0685H9200-01
Newark Part No.48AC8486
Product RangeC1H Series
Technical Datasheet
Packaging Options
676 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.407 |
| 10+ | $0.321 |
| 25+ | $0.295 |
| 50+ | $0.270 |
| 100+ | $0.252 |
| 250+ | $0.229 |
| 500+ | $0.214 |
| 1000+ | $0.199 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685H9200-01
Newark Part No.48AC8486
Product RangeC1H Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeC1H Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC300A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
150A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
C1H Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate