Print Page
0ACA-9400-TE
Fuse, Surface Mount, 40 A, Slow Blow, 63 V, 2410 [6125 Metric], 0ACA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ACA-9400-TE
Newark Part No.53AJ6173
Product Range0ACA Series
Technical Datasheet
889 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.250 |
10+ | $1.110 |
25+ | $1.030 |
50+ | $0.951 |
100+ | $0.880 |
250+ | $0.791 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ACA-9400-TE
Newark Part No.53AJ6173
Product Range0ACA Series
Technical Datasheet
Fuse Current40A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style2410 [6125 Metric]
Product Range0ACA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC500A
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
0ACA Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate