Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ADGC9160-BE
Newark Part No.71AJ7434
Product Range0ADGX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.650 |
Price for:Each
Minimum: 1000
Multiple: 1
$2,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ADGC9160-BE
Newark Part No.71AJ7434
Product Range0ADGX Series
Technical Datasheet
Blow CharacteristicHigh Inrush Current Withstand
Fuse Current16A
Voltage Rating VAC500V
Fuse Size Metric6.4mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product Range0ADGX Series
Breaking Capacity Current AC1kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VAC
500V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
1kA
Fuse Current
16A
Fuse Size Metric
6.4mm x 31.8mm
Product Range
0ADGX Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
