Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ADGC9200-BE
Newark Part No.71AJ7435
Product Range0ADGX Series
Your Part Number
759 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.080 | $2.110 |
| 10+ | $4.400 | $2.110 |
| 25+ | $4.080 | $2.110 |
| 50+ | $3.740 | $2.110 |
| 100+ | $3.440 | $2.110 |
| 500+ | $2.890 | $2.110 |
| 1000+ | $2.720 | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ADGC9200-BE
Newark Part No.71AJ7435
Product Range0ADGX Series
Technical Datasheet
Blow CharacteristicHigh Inrush Current Withstand
Fuse Current20A
Voltage Rating VAC500V
Fuse Size Metric6.4mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product Range0ADGX Series
Breaking Capacity Current AC1kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VAC
500V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
1kA
Fuse Current
20A
Fuse Size Metric
6.4mm x 31.8mm
Product Range
0ADGX Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
