Print Page
0AKK-K350-BA
Fuse, Automotive, Fast Acting, 350 A, 1 kV, 117mm x 45mm x 25.3mm, 0AKK Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0AKK-K350-BA
Newark Part No.51AK0293
Product Range0AKK Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $126.510 |
5+ | $125.430 |
10+ | $124.350 |
25+ | $123.260 |
50+ | $122.680 |
100+ | $122.090 |
Price for:Each
Minimum: 1
Multiple: 1
$126.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKK-K350-BA
Newark Part No.51AK0293
Product Range0AKK Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current350A
Voltage Rating VDC1kV
Auto Blade Fuse Size117mm x 45mm x 25.3mm
Product Range0AKK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
0AKK Series
Fuse Current
350A
Auto Blade Fuse Size
117mm x 45mm x 25.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate