Print Page
0ALABK150-BA
Fuse, Automotive, Fast Acting, 150 A, 1 kV, 117mm x 36.3mm x 24mm, 0ALA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ALABK150-BA
Newark Part No.51AK0319
Product Range0ALA Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.950 |
Price for:Each
Minimum: 1
Multiple: 1
$46.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ALABK150-BA
Newark Part No.51AK0319
Product Range0ALA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current150A
Voltage Rating VDC1kV
Auto Blade Fuse Size117mm x 36.3mm x 24mm
Product Range0ALA Series
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
0ALA Series
Fuse Current
150A
Auto Blade Fuse Size
117mm x 36.3mm x 24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate